AT24C16D-PUM
vs
WF128K32N-70HM5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
WHITE ELECTRONIC DESIGNS CORP
|
Package Description |
DIP-8
|
1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.51
|
|
Factory Lead Time |
6 Weeks
|
|
Date Of Intro |
2016-12-08
|
|
Samacsys Manufacturer |
Microchip
|
|
Additional Feature |
ALSO OPERATES 1.7V AT 100 KHZ STD MODE AND 400 KHZ @ FAST MODE
|
CONFIGURABLE AS 128K X 32
|
Clock Frequency-Max (fCLK) |
1 MHz
|
|
Data Retention Time-Min |
100
|
|
Endurance |
1000000 Write/Erase Cycles
|
|
I2C Control Byte |
1010MMMR
|
|
JESD-30 Code |
R-PDIP-T8
|
S-CPGA-P66
|
JESD-609 Code |
e3
|
e0
|
Length |
9.271 mm
|
30.1 mm
|
Memory Density |
16384 bit
|
4194304 bit
|
Memory IC Type |
EEPROM
|
FLASH MODULE
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
8
|
66
|
Number of Words |
2048 words
|
524288 words
|
Number of Words Code |
2000
|
512000
|
Operating Mode |
SYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
2KX8
|
512KX8
|
Output Characteristics |
OPEN-DRAIN
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
PGA
|
Package Equivalence Code |
DIP8,.3
|
PGA66,11X11
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
GRID ARRAY
|
Parallel/Serial |
SERIAL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
6.22 mm
|
Serial Bus Type |
I2C
|
|
Standby Current-Max |
8e-7 A
|
0.0006 A
|
Supply Current-Max |
0.001 mA
|
0.2 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
PERPENDICULAR
|
Width |
7.62 mm
|
30.1 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
|
Write Protection |
HARDWARE
|
|
Base Number Matches |
2
|
3
|
Access Time-Max |
|
70 ns
|
Alternate Memory Width |
|
16
|
Data Polling |
|
YES
|
Number of Sectors/Size |
|
8
|
Page Size |
|
128 words
|
Programming Voltage |
|
5 V
|
Sector Size |
|
16K
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Toggle Bit |
|
YES
|
Type |
|
NOR TYPE
|
|
|
|
Compare AT24C16D-PUM with alternatives