AT24C512C-SSHD-T
vs
M45PE80-VMN6G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ATMEL CORP
|
MICRON TECHNOLOGY INC
|
Part Package Code |
SOIC
|
|
Package Description |
0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
|
SOP, SOP8,.25
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.51
|
|
Samacsys Manufacturer |
Microchip
|
|
Clock Frequency-Max (fCLK) |
1 MHz
|
50 MHz
|
Data Retention Time-Min |
40
|
20
|
Endurance |
1000000 Write/Erase Cycles
|
100000 Write/Erase Cycles
|
I2C Control Byte |
1010DDDR
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
|
Length |
4.925 mm
|
|
Memory Density |
524288 bit
|
8388608 bit
|
Memory IC Type |
EEPROM
|
FLASH
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
8
|
Number of Words |
65536 words
|
1048576 words
|
Number of Words Code |
64000
|
1000000
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
64KX8
|
1MX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Serial Bus Type |
I2C
|
SPI
|
Standby Current-Max |
0.000001 A
|
0.00001 A
|
Supply Current-Max |
0.003 mA
|
0.015 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
2.5 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
3.9 mm
|
|
Write Cycle Time-Max (tWC) |
5 ms
|
|
Write Protection |
HARDWARE
|
HARDWARE/SOFTWARE
|
Base Number Matches |
2
|
3
|
Date Of Intro |
|
2020-07-01
|
Power Supplies |
|
3/3.3 V
|
Programming Voltage |
|
2.7 V
|
Type |
|
NOR TYPE
|
|
|
|
Compare AT24C512C-SSHD-T with alternatives
Compare M45PE80-VMN6G with alternatives