AT27C4096-12TI
vs
AM29F400AB-150FE
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ATMEL CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
TSOP
|
|
Package Description |
TSOP1,
|
|
Pin Count |
40
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.71
|
|
Access Time-Max |
120 ns
|
150 ns
|
JESD-30 Code |
R-PDSO-G40
|
R-PDSO-G48
|
JESD-609 Code |
e0
|
|
Length |
18.4 mm
|
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
OTP ROM
|
FLASH
|
Memory Width |
16
|
|
Number of Functions |
1
|
|
Number of Terminals |
40
|
48
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
256KX16
|
256KX16
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP1
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10 mm
|
|
Base Number Matches |
2
|
3
|
Alternate Memory Width |
|
8
|
Boot Block |
|
BOTTOM
|
Command User Interface |
|
YES
|
Data Polling |
|
YES
|
Endurance |
|
100000 Write/Erase Cycles
|
Number of Sectors/Size |
|
1,2,1,7
|
Package Equivalence Code |
|
TSSOP48,.8,20
|
Power Supplies |
|
5 V
|
Ready/Busy |
|
YES
|
Reverse Pinout |
|
YES
|
Sector Size |
|
16K,8K,32K,64K
|
Standby Current-Max |
|
0.00002 A
|
Supply Current-Max |
|
0.05 mA
|
Toggle Bit |
|
YES
|
Type |
|
NOR TYPE
|
|
|
|
Compare AT27C4096-12TI with alternatives