AT27LV520-70SC vs W27LE520S-70 feature comparison

AT27LV520-70SC Atmel Corporation

Buy Now Datasheet

W27LE520S-70 Winbond Electronics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP WINBOND ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description 0.300 INCH, PLASTIC, SOIC-20 0.300 INCH, SOP-20
Pin Count 20 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 3A991.B.1.B.2
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature CAN ALSO BE OPERATED AT 5V CAN ALSO OPERATE WITH 5V SUPPLY
I/O Type COMMON
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Length 12.8 mm 12.8 mm
Memory Density 524288 bit 524288 bit
Memory IC Type OTP ROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX8 64KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Standby Current-Max 0.00002 A 0.00002 A
Supply Current-Max 0.02 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Command User Interface NO
Data Polling NO
Programming Voltage 3 V
Toggle Bit NO

Compare AT27LV520-70SC with alternatives

Compare W27LE520S-70 with alternatives