AT27LV520-70XU
vs
W27LE520W-70
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
WINBOND ELECTRONICS CORP
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
4.40 MM, GREEN, PLASTIC, MO-153AC, TSSOP-20
|
0.173 INCH, TSSOP-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
3A991.B.1.B.2
|
HTS Code |
8542.32.00.71
|
8542.32.00.51
|
Factory Lead Time |
4 Weeks
|
|
Access Time-Max |
70 ns
|
70 ns
|
Additional Feature |
ALSO OPERATES AT 5V SUPPLY
|
CAN ALSO OPERATE WITH 5V SUPPLY
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
e0
|
Length |
6.5 mm
|
6.5 mm
|
Memory Density |
524288 bit
|
524288 bit
|
Memory IC Type |
OTP ROM
|
EEPROM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
64KX8
|
64KX8
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP20,.25
|
TSSOP20,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Standby Current-Max |
0.00002 A
|
0.00002 A
|
Supply Current-Max |
0.02 mA
|
0.02 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Command User Interface |
|
NO
|
Data Polling |
|
NO
|
Programming Voltage |
|
3 V
|
Toggle Bit |
|
NO
|
|
|
|
Compare AT27LV520-70XU with alternatives
Compare W27LE520W-70 with alternatives