AT28BV64B-20TI vs AT28BV64B-20JI feature comparison

AT28BV64B-20TI Atmel Corporation

Buy Now Datasheet

AT28BV64B-20JI Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code TSOP1 QFJ
Package Description 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 PLASTIC, MS-016AE, LCC-32
Pin Count 28 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
Additional Feature 100K ENDURANCE CYCLES; DATA RETENTION = 10 YEARS 100K ENDURANCE CYCLES; DATA RETENTION = 10 YEARS
Command User Interface NO NO
Data Polling YES YES
Data Retention Time-Min 10 10
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G28 R-PQCC-J32
JESD-609 Code e0 e0
Length 11.8 mm 13.97 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Terminals 28 32
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 QCCJ
Package Equivalence Code TSSOP28,.53,22 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE CHIP CARRIER
Page Size 64 words 64 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 225
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 3.556 mm
Standby Current-Max 0.00005 A 0.00005 A
Supply Current-Max 0.015 mA 0.015 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.55 mm 1.27 mm
Terminal Position DUAL QUAD
Toggle Bit YES YES
Width 8 mm 11.43 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1

Compare AT28BV64B-20TI with alternatives

Compare AT28BV64B-20JI with alternatives