AT28C64BE-15PI
vs
AT28PC64-15DC
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
DIP
|
DIP
|
| Package Description |
Dip,
|
Dip, Dip28,.6
|
| Pin Count |
28
|
28
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.32.00.51
|
8542.32.00.51
|
| Access Time-Max |
150 Ns
|
150 Ns
|
| Additional Feature |
Automatic Write
|
Automatic Write
|
| JESD-30 Code |
R-PDIP-T28
|
R-GDIP-T28
|
| Length |
36.95 Mm
|
37.25 Mm
|
| Memory Density |
65536 Bit
|
65536 Bit
|
| Memory IC Type |
Eeprom
|
Eeprom
|
| Memory Width |
8
|
8
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
28
|
28
|
| Number of Words |
8192 Words
|
8192 Words
|
| Number of Words Code |
8000
|
8000
|
| Operating Mode |
Asynchronous
|
Asynchronous
|
| Operating Temperature-Max |
85 °C
|
70 °C
|
| Operating Temperature-Min |
-40 °C
|
|
| Organization |
8kx8
|
8kx8
|
| Output Characteristics |
3-State
|
3-State
|
| Package Body Material |
Plastic/Epoxy
|
Ceramic, Glass-Sealed
|
| Package Code |
DIP
|
DIP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Parallel/Serial |
Parallel
|
Parallel
|
| Programming Voltage |
5 V
|
5 V
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Screening Level |
Mil-Std-883 Class B
|
|
| Seated Height-Max |
5.59 Mm
|
5.72 Mm
|
| Supply Current-Max |
0.06 Ma
|
0.08 Ma
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
No
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Commercial
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
15.24 Mm
|
15.24 Mm
|
| Write Cycle Time-Max (tWC) |
2 Ms
|
2 Ms
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
No
|
| Rohs Code |
|
No
|
| Command User Interface |
|
No
|
| Data Polling |
|
Yes
|
| Endurance |
|
10000 Write/Erase Cycles
|
| JESD-609 Code |
|
e0
|
| Package Equivalence Code |
|
DIP28,.6
|
| Page Size |
|
32 Words
|
| Standby Current-Max |
|
0.0001 A
|
| Terminal Finish |
|
Tin Lead
|
| Toggle Bit |
|
Yes
|
|
|
|