AT30TS74-UFM15-T-072 vs TMP1075DR feature comparison

AT30TS74-UFM15-T-072 Microchip Technology Inc

Buy Now Datasheet

TMP1075DR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description BGA4,2X2,16
Reach Compliance Code unknown compliant
Date Of Intro 2017-02-24
Accuracy-Max (Cel) 3 Cel 1 Cel
Body Height 0.499 mm 1.75 mm
Housing PLASTIC PLASTIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 4 8
Operating Current-Max 0.8 mA 0.004 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code BGA4,2X2,16
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.7 V 1.7 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Body Breadth 3.91 mm
Body Length or Diameter 4.9 mm
JESD-609 Code e4
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare AT30TS74-UFM15-T-072 with alternatives

Compare TMP1075DR with alternatives