AT45DB161B-CNU
vs
AT45DB161B-CNC
feature comparison
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
SON
|
SON
|
| Package Description |
Vson, Solcc8,.3
|
6 X 8 Mm, 1 Mm Height, 1.27 Mm Pitch, Cason-8
|
| Pin Count |
8
|
8
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.32.00.51
|
8542.32.00.51
|
| Additional Feature |
Organised As 4096 Pages Of 528 Bytes Each
|
Organised As 4096 Pages Of 528 Bytes Each
|
| Clock Frequency-Max (fCLK) |
20 Mhz
|
20 Mhz
|
| JESD-30 Code |
R-XDSO-N8
|
R-XDSO-N8
|
| JESD-609 Code |
e4
|
e0
|
| Length |
8 Mm
|
8 Mm
|
| Memory Density |
16777216 Bit
|
16777216 Bit
|
| Memory IC Type |
Flash
|
Flash
|
| Memory Width |
8
|
8
|
| Moisture Sensitivity Level |
3
|
3
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Number of Words |
2097152 Words
|
2097152 Words
|
| Number of Words Code |
2000000
|
2000000
|
| Operating Mode |
Synchronous
|
Synchronous
|
| Operating Temperature-Max |
85 °C
|
70 °C
|
| Operating Temperature-Min |
-40 °C
|
|
| Organization |
2mx8
|
2mx8
|
| Output Characteristics |
3-State
|
3-State
|
| Package Body Material |
Unspecified
|
Unspecified
|
| Package Code |
VSON
|
VSON
|
| Package Equivalence Code |
SOLCC8,.3
|
SOLCC8,.3
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Very Thin Profile
|
Small Outline, Very Thin Profile
|
| Parallel/Serial |
Serial
|
Serial
|
| Programming Voltage |
2.7 V
|
2.7 V
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1 Mm
|
1 Mm
|
| Serial Bus Type |
Spi
|
Spi
|
| Standby Current-Max |
0.00001 A
|
0.00001 A
|
| Supply Current-Max |
0.035 Ma
|
0.035 Ma
|
| Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
| Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
| Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Commercial
|
| Terminal Finish |
Gold Over Nickel
|
Tin Lead
|
| Terminal Form |
No Lead
|
No Lead
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Type |
Nor Type
|
Nor Type
|
| Width |
6 Mm
|
6 Mm
|
| Write Protection |
Hardware
|
Hardware
|
| Base Number Matches |
1
|
1
|
|
|
|