AT45DB161E-SHFHC-T
vs
SST26VF016BT-80E/SM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
DIALOG SEMICONDUCTOR GMBH
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-609 Code |
e4
|
|
Memory IC Type |
FLASH
|
FLASH
|
Moisture Sensitivity Level |
1
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Base Number Matches |
3
|
1
|
Package Description |
|
SOIJ-8
|
ECCN Code |
|
3A991.B.1.A
|
HTS Code |
|
8542.32.00.51
|
Factory Lead Time |
|
5 Weeks
|
Date Of Intro |
|
2019-05-22
|
Samacsys Manufacturer |
|
Microchip
|
Clock Frequency-Max (fCLK) |
|
80 MHz
|
Data Retention Time-Min |
|
100
|
Endurance |
|
100000 Write/Erase Cycles
|
JESD-30 Code |
|
R-PDSO-G8
|
Length |
|
5.26 mm
|
Memory Density |
|
16777216 bit
|
Memory Width |
|
1
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Number of Terminals |
|
8
|
Number of Words |
|
16777216 words
|
Number of Words Code |
|
16000000
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
16MX1
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Parallel/Serial |
|
SERIAL
|
Programming Voltage |
|
2.5 V
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
2.03 mm
|
Serial Bus Type |
|
SPI
|
Standby Current-Max |
|
0.000025 A
|
Supply Current-Max |
|
0.025 mA
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
|
2.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Type |
|
NOR TYPE
|
Width |
|
5.25 mm
|
Write Protection |
|
HARDWARE/SOFTWARE
|
|
|
|
Compare SST26VF016BT-80E/SM with alternatives