AT91SAM9260B-QU
vs
AT91SAM9G20B-CU-999
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ATMEL CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFP
|
|
Package Description |
0.50 MM PITCH, GREEN, PLASTIC, MS-022, QFP-208
|
LFBGA, BGA217,17X17,32
|
Pin Count |
208
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Has ADC |
YES
|
|
Additional Feature |
ALSO OPERATES AT 3.3V SUPPLY
|
|
Address Bus Width |
26
|
26
|
Bit Size |
32
|
32
|
Clock Frequency-Max |
50 MHz
|
50 MHz
|
DAC Channels |
NO
|
|
DMA Channels |
YES
|
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-PQFP-G208
|
S-PBGA-B217
|
JESD-609 Code |
e3
|
|
Length |
28 mm
|
15 mm
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
96
|
|
Number of Terminals |
208
|
217
|
On Chip Program ROM Width |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
LFBGA
|
Package Equivalence Code |
QFP208,1.2SQ,20
|
BGA217,17X17,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
8192
|
|
ROM (words) |
0
|
|
ROM Programmability |
ROMLESS
|
|
Seated Height-Max |
4.1 mm
|
1.4 mm
|
Speed |
210 MHz
|
400 MHz
|
Supply Voltage-Max |
1.95 V
|
1.1 V
|
Supply Voltage-Min |
1.65 V
|
0.9 V
|
Supply Voltage-Nom |
1.8 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Width |
28 mm
|
15 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
9 Weeks, 1 Day
|
Boundary Scan |
|
YES
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
YES
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
24
|
Number of External Interrupts |
|
3
|
Number of Serial I/Os |
|
1
|
On Chip Data RAM Width |
|
8
|
RAM (words) |
|
32768
|
Screening Level |
|
TS 16949
|
|
|
|
Compare AT91SAM9260B-QU with alternatives
Compare AT91SAM9G20B-CU-999 with alternatives