AT91SAM9G20-CU vs AT91SAM9260B-QU feature comparison

AT91SAM9G20-CU Atmel Corporation

Buy Now Datasheet

AT91SAM9260B-QU Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Part Package Code BGA QFP
Package Description Lfbga, Bga217,17x17,32 Fqfp, Qfp208,1.2sq,20
Pin Count 217 208
Reach Compliance Code Unknown Compliant
ECCN Code 3A991.a.2 3A991.a.2
HTS Code 8542.31.00.25 8542.31.00.25
Has ADC Yes Yes
Address Bus Width 26 26
Bit Size 32 32
Boundary Scan Yes
Clock Frequency-Max 50 Mhz 50 Mhz
DAC Channels No No
DMA Channels Yes Yes
External Data Bus Width 32 32
Format Fixed Point
Integrated Cache Yes
JESD-30 Code S-PBGA-B217 S-PQFP-G208
Length 15 Mm 28 Mm
Low Power Mode Yes
Number of DMA Channels 24
Number of External Interrupts 3
Number of I/O Lines 96 96
Number of Serial I/Os 1
Number of Terminals 217 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LFBGA FQFP
Package Equivalence Code BGA217,17X17,32 QFP208,1.2SQ,20
Package Shape Square Square
Package Style Grid Array, Low Profile, Fine Pitch Flatpack, Fine Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 16384 8192
ROM (words) 65536 0
ROM Programmability Flash Romless
Seated Height-Max 1.4 Mm 4.1 Mm
Speed 400 Mhz 210 Mhz
Supply Voltage-Max 1.1 V 1.95 V
Supply Voltage-Min 0.9 V 1.65 V
Supply Voltage-Nom 1 V 1.8 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Ball Gull Wing
Terminal Pitch 0.8 Mm 0.5 Mm
Terminal Position Bottom Quad
Time@Peak Reflow Temperature-Max (s) 40 40
Width 15 Mm 28 Mm
uPs/uCs/Peripheral ICs Type Microprocessor, Risc Microcontroller, Risc
Base Number Matches 2 2
Pbfree Code Yes
Additional Feature Also Operates At 3.3v Supply
JESD-609 Code e3
Moisture Sensitivity Level 3
On Chip Program ROM Width
Terminal Finish Matte Tin (Sn)