AT93C66-10PI-2.7 vs 93AA66CT-E/P feature comparison

AT93C66-10PI-2.7 Atmel Corporation

Buy Now Datasheet

93AA66CT-E/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Part Package Code DIP DIP
Package Description 0.300 Inch, Plastic, Ms-001ba, Dip-8 Dip,
Pin Count 8 8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature Data Retention 100 Years
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 1 Mhz 2 Mhz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 9.271 Mm 9.46 Mm
Memory Density 4096 Bit 1024 Bit
Memory IC Type Eeprom Eeprom
Memory Width 16 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 Words 128 Words
Number of Words Code 256 128
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x16 128x8
Output Characteristics 3-State
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Parallel/Serial Serial Serial
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 Mm 4.32 Mm
Serial Bus Type Microwire Microwire
Standby Current-Max 0.00001 A
Supply Current-Max 0.002 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Tin Lead Matte Tin
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
Write Cycle Time-Max (tWC) 10 Ms 6 Ms
Write Protection Software
Base Number Matches 2 1
Pbfree Code Yes
Screening Level Aec-Q100