ATSAML21G17B-ANT vs STM32F071CBY6TR feature comparison

ATSAML21G17B-ANT Microchip Technology Inc

Buy Now Datasheet

STM32F071CBY6TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Package Description TQFP-48 WLCSP-49
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 19 Weeks 10 Weeks
Date Of Intro 2017-06-15
Samacsys Manufacturer Microchip STMicroelectronics
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO
CPU Family CORTEX-M0+
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G48 S-PBGA-B49
JESD-609 Code e3 e1
Length 7 mm 3.277 mm
Low Power Mode YES
Number of DMA Channels 16
Number of External Interrupts 16
Number of I/O Lines 37 37
Number of Serial I/Os 1
Number of Terminals 48 49
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP VFBGA
Package Equivalence Code TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
RAM (bytes) 24576 16384
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm 0.585 mm
Speed 48 MHz 48 MHz
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 1.62 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD BOTTOM
Width 7 mm 3.109 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ATSAML21G17B-ANT with alternatives

Compare STM32F071CBY6TR with alternatives