Part Details for ATSAML21G17B-ANT by Microchip Technology Inc
Overview of ATSAML21G17B-ANT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAML21G17B-ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAML21G17B-ANTCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48TQFP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2494 In Stock |
|
$3.9500 / $4.8100 | Buy Now |
DISTI #
ATSAML21G17B-ANT
|
Avnet Americas | 48TQFP 85C, GREEN,1.6-3.6V,48MHZ - Tape and Reel (Alt: ATSAML21G17B-ANT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.9500 / $4.8100 | Buy Now |
DISTI #
579-ATSAML21G17B-ANT
|
Mouser Electronics | ARM Microcontrollers - MCU 48TQFP 85C, GREEN,1.6-3.6V,48MHz RoHS: Compliant | 0 |
|
$3.9500 | Order Now |
DISTI #
ATSAML21G17B-ANT
|
Microchip Technology Inc | 48TQFP 105C, GREEN,1.6-3.6V,48MHz, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3770 Alternates Available |
|
$3.4500 / $4.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.1900 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 48-Pin TQFP - Tape&Reel | 2500 Factory Stock |
|
$3.8700 / $10.8700 | Buy Now |
DISTI #
ATSAML21G17B-ANT
|
Avnet Americas | 48TQFP 85C, GREEN,1.6-3.6V,48MHZ - Tape and Reel (Alt: ATSAML21G17B-ANT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.9500 / $4.8100 | Buy Now |
|
Ameya Holding Limited | 3770 |
|
RFQ | ||
DISTI #
ATSAML21G17B-ANT
|
Avnet Americas | 48TQFP 85C, GREEN,1.6-3.6V,48MHZ - Tape and Reel (Alt: ATSAML21G17B-ANT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.9500 / $4.8100 | Buy Now |
|
NAC | 48TQFP 85C, GREEN,1.6-3.6V,48MHz - Package: 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$4.0900 / $4.9300 | Buy Now |
Part Details for ATSAML21G17B-ANT
ATSAML21G17B-ANT CAD Models
ATSAML21G17B-ANT Part Data Attributes
|
ATSAML21G17B-ANT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML21G17B-ANT
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2017-06-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 24576 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAML21G17B-ANT
This table gives cross-reference parts and alternative options found for ATSAML21G17B-ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML21G17B-ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F102CBT6XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | ATSAML21G17B-ANT vs STM32F102CBT6XXX |
STM32F071CBY7TR | RISC MICROCONTROLLER | STMicroelectronics | ATSAML21G17B-ANT vs STM32F071CBY7TR |
STM32F072CBT6 | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STMicroelectronics | ATSAML21G17B-ANT vs STM32F072CBT6 |
ATSAML21G17B-MNT | RISC MICROCONTROLLER | Microchip Technology Inc | ATSAML21G17B-ANT vs ATSAML21G17B-MNT |
STM32F071CBY6TR | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions | STMicroelectronics | ATSAML21G17B-ANT vs STM32F071CBY6TR |
STM32F072CBT6TR | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STMicroelectronics | ATSAML21G17B-ANT vs STM32F072CBT6TR |
STM32F071CBT7TR | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions | STMicroelectronics | ATSAML21G17B-ANT vs STM32F071CBT7TR |
STM32F072CBU7XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | ATSAML21G17B-ANT vs STM32F072CBU7XXX |
STM32F071CBT7XXX | RISC MICROCONTROLLER | STMicroelectronics | ATSAML21G17B-ANT vs STM32F071CBT7XXX |
STM32F072CBU7 | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STMicroelectronics | ATSAML21G17B-ANT vs STM32F072CBU7 |