B57421V2471J062
vs
B59155-M70-A70
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Package Description |
CHIP, 0805
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Samacsys Manufacturer |
TDK
|
|
Additional Feature |
4000
|
PROBE
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
B57421V2
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
40 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
TUBULAR PACKAGE
|
Packing Method |
TR, BLISTER, 7 INCH
|
|
Rated Power Dissipation (P) |
0.21 W
|
|
Rated Temperature |
25 °C
|
|
Resistance |
470 Ω
|
100 Ω
|
Resistor Type |
NTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn)
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
WRAPAROUND
|
FLEXIBLE WIRE
|
Thermal Sensitivity Index |
3980 K
|
|
Thermistor Application |
TEMPERATURE COMPENSATION
|
OVERLOAD PROTECTION
|
Tolerance |
5%
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare B57421V2471J062 with alternatives
Compare B59155-M70-A70 with alternatives