BAR64-03W
vs
SMP1320-003
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SKYWORKS SOLUTIONS INC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
R-PDSO-G3
|
Pin Count |
2
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
LOW DISTORTION
|
|
Application |
ATTENUATOR; SWITCHING
|
SWITCHING
|
Breakdown Voltage-Min |
150 V
|
50 V
|
Configuration |
SINGLE
|
COMMON ANODE, 2 ELEMENTS
|
Diode Capacitance-Max |
0.35 pF
|
0.3 pF
|
Diode Capacitance-Nom |
0.35 pF
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Forward Resistance-Max |
1.35 Ω
|
0.9 Ω
|
Diode Res Test Current |
20 mA
|
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Frequency Band |
MEDIUM FREQUENCY TO C BAND
|
HIGH FREQUENCY TO S BAND
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e0
|
Minority Carrier Lifetime-Nom |
1.55 µs
|
0.4 µs
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
2
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
220
|
Power Dissipation-Max |
0.25 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
AEC-Q101
|
|
Reverse Test Voltage |
20 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish |
Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
3
|
2
|
Case Connection |
|
ISOLATED
|
|
|
|
Compare BAR64-03W with alternatives
Compare SMP1320-003 with alternatives