BAS16W vs BAS16 feature comparison

BAS16W Motorola Semiconductor Products

Buy Now Datasheet

BAS16 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Package Description Case 419-02, Sc-70, 3 Pin R-Pdso-G3
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Power Dissipation-Max 0.2 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.006 µS 0.006 µS
Surface Mount Yes Yes
Terminal Finish Tin Lead Tin/Lead (Sn/Pb)
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Base Number Matches 38 69
HTS Code 8541.10.00.70
Forward Voltage-Max (VF) 1.25 V
JEDEC-95 Code TO-236AB
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A
Rep Pk Reverse Voltage-Max 75 V
Reverse Current-Max 1 µA