| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS16 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 85V V(RRM), Silicon | BAS16 vs BAS16 |
| BAS16-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | BAS16 vs BAS16-7 |
| MMBD914 | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | BAS16 vs MMBD914 |
| BAS16 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 85V V(RRM), Silicon | BAS16 vs BAS16 |
| BAS16D87Z | Fairchild Semiconductor Corporation | Check for Price | DIODE 0.2 A, 85 V, SILICON, SIGNAL DIODE, SOT-23, 3 PIN, Signal Diode | BAS16 vs BAS16D87Z |
| BAS16-T1 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.215A, 85V V(RRM), Silicon | BAS16 vs BAS16-T1 |
| BAS16 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon | BAS16 vs BAS16 |
| BAS16-T | NXP Semiconductors | Check for Price | DIODE 0.215 A, 85 V, SILICON, SIGNAL DIODE, TO-236AB, Signal Diode | BAS16 vs BAS16-T |
| BAS16-GT1 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | BAS16 vs BAS16-GT1 |
| BAS16_NL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 85V V(RRM), Silicon | BAS16 vs BAS16_NL |
Part Details for BAS16 by Texas Instruments
Results Overview of BAS16 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS16 Information
BAS16 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TBAS16 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
US Tariff Estimator: BAS16 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAS16 Part Data Attributes
|
|
BAS16
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BAS16
Texas Instruments
0.2A, 75V, SILICON, SIGNAL DIODE, TO-236AB
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | R-Pdso-G3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 2 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Dissipation-Max | 0.35 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 75 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Recovery Time-Max | 0.006 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for BAS16
This table gives cross-reference parts and alternative options found for BAS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
BAS16 Frequently Asked Questions (FAQ)
-
The BAS16 can operate safely between -65°C to 150°C, but the recommended operating temperature range is -40°C to 125°C for optimal performance.
-
The BAS16 is a sensitive device and requires proper ESD protection during handling and assembly. Use anti-static wrist straps, mats, and packaging to prevent damage.
-
Yes, the BAS16 is suitable for high-frequency applications up to 4 GHz due to its low capacitance and high switching speed. However, ensure proper PCB layout and decoupling to minimize parasitic effects.
-
The recommended soldering temperature is between 240°C to 260°C, and the soldering time should not exceed 10 seconds to prevent thermal damage.
-
Choose the correct BAS16 variant based on your application's voltage, current, and power requirements. Check the datasheet for specific details on each variant's characteristics and limitations.