BAS29 vs CMPD1001TR13LEADFREE feature comparison

BAS29 Continental Device India Ltd

Buy Now Datasheet

CMPD1001TR13LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active Unconfirmed
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 0.84 V 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 3 A 6 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 90 V
Reverse Recovery Time-Max 0.075 µS 0.05 µS
Surface Mount Yes Yes
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 30
Base Number Matches 16 1
Package Description R-Pdso-G3
Application General Purpose
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.35 W
Reverse Current-Max 0.1 µA
Terminal Finish Matte Tin