BAS29212 vs CMPD1001TIN/LEAD feature comparison

BAS29212 NXP Semiconductors

Buy Now Datasheet

CMPD1001TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code Unknown Not Compliant
ECCN Code EAR99 EAR99
Application General Purpose General Purpose
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Power Dissipation-Max 0.25 W 0.35 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 110 V 90 V
Reverse Recovery Time-Max 0.05 µS 0.05 µS
Surface Mount Yes Yes
Technology Avalanche
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Base Number Matches 1 1
Rohs Code No
HTS Code 8541.10.00.70
Date Of Intro 2018-01-31
Breakdown Voltage-Min 90 V
Forward Voltage-Max (VF) 1.25 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 1 A
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A
Reverse Current-Max 0.1 µA
Reverse Test Voltage 90 V
Terminal Finish Tin Lead