BAS40LT1G vs BAS4002LE6327XTMA1 feature comparison

BAS40LT1G onsemi

Buy Now Datasheet

BAS4002LE6327XTMA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description Halogen Free And Rohs Compliant, Miniature, Case 318 -08, 3 Pin Rohs Compliant, Leadless, Tslp-2-1, 2 Pin
Pin Count 3
Manufacturer Package Code 318
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 10 Weeks 13 Weeks
Application General Purpose General Purpose
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Bridge Rectifier Diode
Forward Voltage-Max (VF) 0.38 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-XBCC-N2
JESD-609 Code e3 e4
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.12 A 0.12 A
Package Body Material Plastic/Epoxy Unspecified
Package Shape Rectangular Rectangular
Package Style Small Outline Chip Carrier
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.225 W 0.25 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Finish Matte Tin (Sn) - Annealed Gold (Au)
Terminal Form Gull Wing No Lead
Terminal Position Dual Bottom
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 1