BAS70-06TC vs LSS301-23-2 feature comparison

BAS70-06TC Diodes Incorporated

Buy Now Datasheet

LSS301-23-2 Microsemi Corporation (now Microchip)

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description R-Pdso-G3 R-Pdso-G3
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration Common Anode, 2 Elements Series Connected, Center Tap, 2 Elements
Diode Capacitance-Max 2 Pf 1.4 Pf
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Mixer Diode
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Power Dissipation-Max 0.33 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish Tin Lead