BAT17/T3
vs
BAT17,235
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.60
|
8541.10.00.70
|
Date Of Intro |
2017-02-01
|
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
TIN
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TO-236
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT23
|
Factory Lead Time |
|
4 Weeks
|
Breakdown Voltage-Min |
|
4 V
|
Configuration |
|
SINGLE
|
Diode Capacitance-Max |
|
1 pF
|
Diode Element Material |
|
SILICON
|
Forward Voltage-Max (VF) |
|
0.6 V
|
Frequency Band |
|
ULTRA HIGH FREQUENCY
|
JESD-30 Code |
|
R-PDSO-G3
|
Noise Figure-Max |
|
8 dB
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
100 °C
|
Output Current-Max |
|
30 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
0.25 µA
|
Surface Mount |
|
YES
|
Technology |
|
SCHOTTKY
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare BAT17/T3 with alternatives
Compare BAT17,235 with alternatives
-
BAT17,235 vs BAT17
-
BAT17,235 vs SMMBD301LT3G
-
BAT17,235 vs SMMBD301LT3
-
BAT17,235 vs BAT17-T
-
BAT17,235 vs MMBD301LT3
-
BAT17,235 vs 933410700215
-
BAT17,235 vs BAT17T/R
-
BAT17,235 vs BAT17,215
-
BAT17,235 vs 933410700235