BAV16WS-H
vs
1N4148PS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FORMOSA MICROSEMI CO LTD
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Package Description |
HALOGEN FREE, PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G2
|
O-XALF-W2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
0.15 A
|
0.075 A
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Power Dissipation-Max |
0.2 W
|
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
DUAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
Application |
|
GENERAL PURPOSE
|
Case Connection |
|
ISOLATED
|
Forward Voltage-Max (VF) |
|
1 V
|
Reverse Current-Max |
|
50 µA
|
Reverse Test Voltage |
|
20 V
|
|
|
|
Compare BAV16WS-H with alternatives
Compare 1N4148PS with alternatives