BAV99-TP vs BAV99T feature comparison

BAV99-TP Micro Commercial Components

Buy Now Datasheet

BAV99T Galaxy Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Package-3 Sot-523, 3 Pin
Pin Count 3
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature Low Leakage Current
Application General Purpose Fast Recovery
Configuration Series Connected, Center Tap, 2 Elements Series Connected, Center Tap, 2 Elements
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 0.855 V 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A 4 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 0.2 A 0.155 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 Not Specified
Power Dissipation-Max 0.35 W 0.15 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 85 V
Reverse Current-Max 2.5 µA 100 µA
Reverse Recovery Time-Max 0.004 µS 0.004 µS
Surface Mount Yes Yes
Terminal Finish Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 10 Not Specified
Base Number Matches 1 19
Part Package Code SOT-523
Breakdown Voltage-Min 85 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reverse Test Voltage 75 V