BB151,115 NXP SemiconductorsBuy Now Datasheet |
1SV293 Toshiba America Electronic ComponentsBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Active |
---|---|---|
Ihs Manufacturer | NXP SEMICONDUCTORS | TOSHIBA CORP |
Part Package Code | SC-76 | SOD |
Package Description | R-PDSO-G2 | R-PDSO-G2 |
Pin Count | 2 | 2 |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.80 | 8541.10.00.80 |
Configuration | SINGLE | SINGLE |
Diode Capacitance Ratio-Min | 1.45 | 1.55 |
Diode Capacitance-Nom | 19.1 pF | 19 pF |
Diode Element Material | SILICON | SILICON |
Diode Type | VARIABLE CAPACITANCE DIODE | VARIABLE CAPACITANCE DIODE |
JESD-30 Code | R-PDSO-G2 | R-PDSO-G2 |
JESD-609 Code | e3 | |
Number of Elements | 1 | 1 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 150 °C | 125 °C |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | SMALL OUTLINE |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | 240 |
Qualification Status | Not Qualified | Not Qualified |
Surface Mount | YES | YES |
Terminal Finish | TIN | |
Terminal Form | GULL WING | GULL WING |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | NOT SPECIFIED |
Variable Capacitance Diode Classification | ABRUPT | ABRUPT |
Base Number Matches | 1 | 1 |
Pbfree Code | No | |
Rohs Code | No | |
Breakdown Voltage-Min | 10 V | |
Diode Cap Tolerance | 5.26% | |
Frequency Band | ULTRA HIGH FREQUENCY | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 0.003 µA | |
Reverse Test Voltage | 10 V | |