BB151,115
vs
HVU89
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SC-76
|
|
Package Description |
R-PDSO-G2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance Ratio-Min |
1.45
|
2.5
|
Diode Capacitance-Nom |
19.1 pF
|
16 pF
|
Diode Element Material |
SILICON
|
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
R-PDSO-G2
|
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
1
|
2
|
Breakdown Voltage-Min |
|
32 V
|
Rep Pk Reverse Voltage-Max |
|
32 V
|
|
|
|
Compare BB151,115 with alternatives
-
BB151,115 vs 1T359
-
BB151,115 vs ZC930TC
-
BB151,115 vs JDV2S14E
-
BB151,115 vs ZMV933A
-
BB151,115 vs BB143,115
-
BB151,115 vs BB143T/R
-
BB151,115 vs BBY62TRL
-
BB151,115 vs SMV1251-079LF
-
BB151,115 vs BBY51-03WE6433