BB215TRL vs HVU202B feature comparison

BB215TRL YAGEO Corporation

Buy Now Datasheet

HVU202B Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS RENESAS ELECTRONICS CORP
Package Description O-LELF-R2 ULTRA SMALL, URP, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V 32 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 7.6 6.3
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code O-LELF-R2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 2 1
Pin Count 2
Diode Cap Tolerance 5.35%
Diode Capacitance-Nom 14.95 pF
Operating Temperature-Max 125 °C
Rep Pk Reverse Voltage-Max 35 V

Compare BB215TRL with alternatives

Compare HVU202B with alternatives