BBGK00160808121Y00
vs
GBK160808T-121Y-N
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
EIA STD PACKAGE SIZE 0603, 2 PIN
|
LEAD FREE, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks
|
|
DC Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
120 OHM Ω
|
120 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TAPE AND REEL
|
Rated Current |
0.6 A
|
0.6 A
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Case Code |
|
0603
|
Construction |
|
Chip Bead
|
Frequency-Max |
|
100 MHz
|
Frequency-Min |
|
100 MHz
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare BBGK00160808121Y00 with alternatives
Compare GBK160808T-121Y-N with alternatives