Part Details for BBGK00160808121Y00 by Pulse Electronics Corporation
Overview of BBGK00160808121Y00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBGK00160808121Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1224
|
Newark | Ferrite Bead, 0.15 Ohm, 0.6A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:600Ma, Product Range:Bbgk Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Pulse Electronics BBGK00160808121Y00 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
553-BBGK00160808121Y00CT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2864 In Stock |
|
$0.0102 / $0.1000 | Buy Now |
DISTI #
BBGK00160808121Y00
|
Avnet Americas | Ferrite Chip Bead 120Ohm 600mA 0.15Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBGK00160808121Y00) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0113 | Buy Now |
DISTI #
603-BBGK160808121Y00
|
Mouser Electronics | Ferrite Beads 160808 120R 600mA RoHS: Compliant | 3832 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0104 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant |
172000 Partner Stock |
|
$0.0109 / $0.0127 | Buy Now |
DISTI #
000000000006436062
|
Sager | Ferrite Beads 160808 120R 600mA Min Qty: 32000 | 0 |
|
$0.0103 / $0.0105 | Buy Now |
|
Master Electronics | EMI Suppression Beads RoHS: Compliant |
172000 Partner Stock |
|
$0.0109 / $0.0127 | Buy Now |
Part Details for BBGK00160808121Y00
BBGK00160808121Y00 CAD Models
BBGK00160808121Y00 Part Data Attributes:
|
BBGK00160808121Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBGK00160808121Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.6 A | |
Width | 0.8 mm |
Alternate Parts for BBGK00160808121Y00
This table gives cross-reference parts and alternative options found for BBGK00160808121Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBGK00160808121Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBGK00160808121Y00 | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | BBGK00160808121Y00 vs BBGK00160808121Y00 |
BBGK00160808101Y00 | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | BBGK00160808121Y00 vs BBGK00160808101Y00 |
GBK160808T-121Y-N | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | BBGK00160808121Y00 vs GBK160808T-121Y-N |