BBGK00160808121Y00 vs NBQ201209T-260Y-S feature comparison

BBGK00160808121Y00 Pulse Electronics Corporation

Buy Now Datasheet

NBQ201209T-260Y-S YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PULSE ELECTRONICS CORP YAGEO CORP
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
DC Resistance-Max 0.15 Ω 0.2 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.9 mm
Length 1.6 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 120 OHM Ω 26 OHM Ω
Packing Method TR, PAPER, 7 INCH TAPE AND REEL
Rated Current 0.6 A 0.6 A
Width 0.8 mm 1.25 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare BBGK00160808121Y00 with alternatives

Compare NBQ201209T-260Y-S with alternatives