Part Details for NBQ201209T-260Y-S by YAGEO Corporation
Overview of NBQ201209T-260Y-S by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703260YGC-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703260YGF-JBT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for NBQ201209T-260Y-S
NBQ201209T-260Y-S CAD Models
NBQ201209T-260Y-S Part Data Attributes
|
NBQ201209T-260Y-S
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NBQ201209T-260Y-S
YAGEO Corporation
Ferrite Chip, 1 Function(s), 0.6A,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 26 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Width | 1.25 mm |
Alternate Parts for NBQ201209T-260Y-S
This table gives cross-reference parts and alternative options found for NBQ201209T-260Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBQ201209T-260Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBQ201209T-260Y-N | Ferrite Chip, 1 Function(s), 0.6A, LEAD FREE, SMD, 2 PIN | YAGEO Corporation | NBQ201209T-260Y-S vs NBQ201209T-260Y-N |
CZB2AGTE121P | Ferrite Chip, 1 Function(s), 0.4A, | KOA Speer Electronics Inc | NBQ201209T-260Y-S vs CZB2AGTE121P |