BBY40
vs
BBY40T/R
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOT-23
|
|
Package Description |
SOT-23, 3 PIN
|
PLASTIC, SMD, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
Diodes Incorporated
|
|
Breakdown Voltage-Min |
28 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
10.34%
|
|
Diode Capacitance Ratio-Min |
5
|
5
|
Diode Capacitance-Nom |
29 pF
|
26 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.33 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
Yes
|
Frequency Band |
|
VERY HIGH FREQUENCY
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Rep Pk Reverse Voltage-Max |
|
30 V
|
Reverse Current-Max |
|
0.01 µA
|
Reverse Test Voltage |
|
28 V
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BBY40 with alternatives
Compare BBY40T/R with alternatives