BNC1216001
vs
R141723000W
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
XIAN CONNECTOR TECHNOLOGY LTD
|
RADIALL S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.80.00
|
8536.69.80.00
|
Adapter Style |
BNC-BNC
|
BNC-BNC
|
Body/Shell Style |
JACK-JACK
|
JACK-JACK
|
Connector Type |
RF CONNECTOR ADAPTER
|
RF CONNECTOR ADAPTER
|
Contact Finish Mating |
AU
|
AU ON NI
|
Contact Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER
|
Contact Style |
COAX
|
COAX
|
Dielectric Withstanding Voltage |
1500VAC V
|
2100VAC V
|
Durability |
500 Cycles
|
500 Cycles
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Operating Frequency-Max |
4 GHz
|
4 GHz
|
Operating Temperature-Max |
165 °C
|
165 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
VSWR |
1.3
|
1.22
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Characteristic Impedance |
|
50 Ω
|
|
|
|
Compare BNC1216001 with alternatives
Compare R141723000W with alternatives