BNC1216001 vs SF4732-6000 feature comparison

BNC1216001 Xian Connector Technology Ltd

Buy Now Datasheet

SF4732-6000 Amphenol SV Microwave

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer XIAN CONNECTOR TECHNOLOGY LTD SV MICROWAVE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.80.00 8536.69.80.00
Adapter Style BNC-BNC BNC-BNC
Body/Shell Style JACK-JACK JACK-JACK
Connector Type RF CONNECTOR ADAPTER RF CONNECTOR ADAPTER
Contact Finish Mating AU AU ON NI
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Style COAX COAX
Dielectric Withstanding Voltage 1500VAC V 2100VAC V
Durability 500 Cycles
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Style STRAIGHT STRAIGHT
Operating Frequency-Max 4 GHz 4 GHz
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
VSWR 1.3
Base Number Matches 1 1
Characteristic Impedance 50 Ω

Compare BNC1216001 with alternatives

Compare SF4732-6000 with alternatives