BQ24298RTWR vs BQ24295RGET feature comparison

BQ24298RTWR Texas Instruments

Buy Now Datasheet

BQ24295RGET Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description WQFN-24 VQFN-24
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
Input Voltage-Max 6.2 V 6.2 V
Input Voltage-Min 3.9 V 3.9 V
JESD-30 Code S-PQCC-N24 S-PQCC-N24
JESD-609 Code e4 e4
Length 4 mm 4 mm
Moisture Sensitivity Level 2 2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 1 mm
Supply Current-Max (Isup) 3 mA 3 mA
Supply Voltage-Max (Vsup) 6.2 V 6.2 V
Supply Voltage-Min (Vsup) 3.9 V 3.9 V
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Threshold Voltage-Nom +6.4V +6.4V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare BQ24298RTWR with alternatives

Compare BQ24295RGET with alternatives