BSP51T/R vs BSP50T/R feature comparison

BSP51T/R NXP Semiconductors

Buy Now Datasheet

BSP50T/R Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active Unconfirmed
Part Package Code SC-73
Package Description Plastic, Smd, Sc-73, 4 Pin
Pin Count 4
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection Collector
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 60 V
Configuration Darlington With Built-In Diode And Resistor
DC Current Gain-Min (hFE) 2000
JESD-30 Code R-PDSO-G4
JESD-609 Code e3 e3
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type Npn
Power Dissipation Ambient-Max 1.5 W
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified
Surface Mount Yes
Terminal Finish Tin Tin
Terminal Form Gull Wing
Terminal Position Dual
Transistor Application Switching
Transistor Element Material Silicon
Transition Frequency-Nom (fT) 200 Mhz
VCEsat-Max 1.3 V
Base Number Matches 3 3
Date Of Intro 2017-02-01
Moisture Sensitivity Level 1
Time@Peak Reflow Temperature-Max (s) 30