BSP51T/R
vs
BSP52
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Part Package Code |
SC-73
|
|
| Package Description |
Plastic, Smd, Sc-73, 4 Pin
|
|
| Pin Count |
4
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.29.00.75
|
|
| Case Connection |
Collector
|
|
| Collector Current-Max (IC) |
0.5 A
|
2 A
|
| Collector-Emitter Voltage-Max |
60 V
|
|
| Configuration |
Darlington With Built-In Diode And Resistor
|
Darlington
|
| DC Current Gain-Min (hFE) |
2000
|
2000
|
| JESD-30 Code |
R-PDSO-G4
|
|
| JESD-609 Code |
e3
|
|
| Number of Elements |
1
|
|
| Number of Terminals |
4
|
|
| Operating Temperature-Max |
150 °C
|
150 °C
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Shape |
Rectangular
|
|
| Package Style |
Small Outline
|
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Polarity/Channel Type |
Npn
|
Npn
|
| Power Dissipation Ambient-Max |
1.5 W
|
|
| Power Dissipation-Max (Abs) |
1.5 W
|
1.5 W
|
| Qualification Status |
Not Qualified
|
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Finish |
Tin
|
|
| Terminal Form |
Gull Wing
|
|
| Terminal Position |
Dual
|
|
| Transistor Application |
Switching
|
|
| Transistor Element Material |
Silicon
|
|
| Transition Frequency-Nom (fT) |
200 Mhz
|
200 Mhz
|
| VCEsat-Max |
1.3 V
|
|
| Base Number Matches |
3
|
14
|
|
|
|