BSP52E6327HTSA1 vs BSP52 feature comparison

BSP52E6327HTSA1 Infineon Technologies AG

Buy Now Datasheet

BSP52 Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Package Description Green, Plastic Package-4
Pin Count 4
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Case Connection Collector
Collector Current-Max (IC) 1 A 2 A
Collector-Emitter Voltage-Max 80 V
Configuration Darlington With Built-In Diode And Resistor Darlington
DC Current Gain-Min (hFE) 2000 2000
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type Npn Npn
Reference Standard Aec-Q101
Surface Mount Yes Yes
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application Switching
Transistor Element Material Silicon
Transition Frequency-Nom (fT) 200 Mhz 200 Mhz
Base Number Matches 1 14
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1.5 W