BSP52T3G vs BSP52T/R feature comparison

BSP52T3G onsemi

Buy Now Datasheet

BSP52T/R Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code SOT-223 (TO-261) 4 LEAD
Pin Count 4
Manufacturer Package Code 0.0318
Reach Compliance Code Not Compliant Unknown
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn) - Annealed
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 3
Package Description ,
Collector Current-Max (IC) 2 A
Configuration Darlington
DC Current Gain-Min (hFE) 2000
Operating Temperature-Max 150 °C
Polarity/Channel Type Npn
Power Dissipation-Max (Abs) 1.5 W
Surface Mount Yes
Transition Frequency-Nom (fT) 200 Mhz