BU9888FV-WE2
vs
S-25A128B0A-J8T2U3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
ABLIC INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
LSSOP, TSSOP8,.25
|
SOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
2 MHz
|
6.5 MHz
|
Data Retention Time-Min |
40
|
|
Endurance |
100000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Length |
3 mm
|
5 mm
|
Memory Density |
4096 bit
|
131072 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
16
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
256 words
|
16384 words
|
Number of Words Code |
256
|
16000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Organization |
256X16
|
16KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SOP
|
Package Equivalence Code |
TSSOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.35 mm
|
1.75 mm
|
Serial Bus Type |
3-WIRE
|
SPI
|
Standby Current-Max |
0.000002 A
|
|
Supply Current-Max |
0.0035 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
4.4 mm
|
3.9 mm
|
Write Cycle Time-Max (tWC) |
2 ms
|
5 ms
|
Write Protection |
SOFTWARE
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare BU9888FV-WE2 with alternatives
Compare S-25A128B0A-J8T2U3 with alternatives