C0G0402150G1HRB vs 0402A0500150GQB feature comparison

C0G0402150G1HRB Cinetech Industrial Co Ltd

Buy Now Datasheet

0402A0500150GQB Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CINETECH IND CO LTD KNOWLES PRECISION DEVICES
Package Description , 0402 , 0402
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.000015 µF 0.000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap.& Volt. Available On Request
Dielectric Material CERAMIC CERAMIC
Height 0.55 mm 0.6 mm
Length 1 mm 1 mm
Manufacturer Series 0402(G,JTOL)
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk BULK
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 0402 ( G, J TOL )
Size Code 0402 0402
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.24.00.20
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare C0G0402150G1HRB with alternatives

Compare 0402A0500150GQB with alternatives