Part Details for C0G0402150G1HRB by Cinetech Industrial Co Ltd
Overview of C0G0402150G1HRB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Part Details for C0G0402150G1HRB
C0G0402150G1HRB CAD Models
C0G0402150G1HRB Part Data Attributes:
|
C0G0402150G1HRB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G0402150G1HRB
Cinetech Industrial Co Ltd
CAP,CERAMIC,15PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.& Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Manufacturer Series | 0402(G,JTOL) | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402 ( G, J TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for C0G0402150G1HRB
This table gives cross-reference parts and alternative options found for C0G0402150G1HRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G0402150G1HRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD025A150GAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402150G1HRB vs LD025A150GAB9A |
C0G0402150G1HNR | CAP,CERAMIC,15PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G0402150G1HRB vs C0G0402150G1HNR |
KGQ05FCG1H150GH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402150G1HRB vs KGQ05FCG1H150GH |
04025A150GA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402150G1HRB vs 04025A150GA79A |
0402H0500150GQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0G0402150G1HRB vs 0402H0500150GQB |
04025A150GA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402150G1HRB vs 04025A150GA77A |
04025U150G4T2A | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402 | Kyocera AVX Components | C0G0402150G1HRB vs 04025U150G4T2A |
0402A0500150GQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0G0402150G1HRB vs 0402A0500150GQB |
C0G0402150G1HSB | CAP,CERAMIC,15PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G0402150G1HRB vs C0G0402150G1HSB |
0402J0500150GQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0G0402150G1HRB vs 0402J0500150GQB |