CA3290AT3 vs HA4-4902-2 feature comparison

CA3290AT3 Harris Semiconductor

Buy Now

HA4-4902-2 Harris Semiconductor

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description , CAN8,.2 QCCN, LCC20,.35SQ
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Bias Current-Max (IIB) @25C 0.00004 µA 0.15 µA
Input Offset Voltage-Max 10000 µV 8000 µV
JESD-30 Code O-MBCY-W8 S-XQCC-N20
JESD-609 Code e0 e0
Number of Terminals 8 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL CERAMIC
Package Equivalence Code CAN8,.2 LCC20,.35SQ
Package Shape ROUND SQUARE
Package Style CYLINDRICAL CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 180 ns
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 3 mA 20 mA
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM QUAD
Base Number Matches 2 2
Package Code QCCN
Surface Mount YES
Technology BIPOLAR
Terminal Pitch 1.27 mm

Compare CA3290AT3 with alternatives

Compare HA4-4902-2 with alternatives