CAR04021.4KOHMS0.1%25PPM vs AR02BPC3Y1401 feature comparison

CAR04021.4KOHMS0.1%25PPM Riedon

Buy Now Datasheet

AR02BPC3Y1401 Token Passive Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RIEDON INC TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 1400 Ω 1400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CAR AR
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e3
Packing Method Bulk
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CAR04021.4KOHMS0.1%25PPM with alternatives

Compare AR02BPC3Y1401 with alternatives