CAR060311.8OHMS0.5%50PPMHP vs P0603H11R8DNE2 feature comparison

CAR060311.8OHMS0.5%50PPMHP Riedon

Buy Now Datasheet

P0603H11R8DNE2 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RIEDON INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.55 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Rated Power Dissipation (P) 0.1 W 0.125 W
Resistance 11.8 Ω 11.8 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CAR P0603
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e2
Packing Method Waffle Pack
Reference Standard MIL-PRF-55342G
Terminal Finish Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier

Compare CAR060311.8OHMS0.5%50PPMHP with alternatives

Compare P0603H11R8DNE2 with alternatives