CAR060311.8OHMS0.5%50PPMHP
vs
RN73H1JGTD11R8D50
feature comparison
|
Buy Now
Datasheet
|
Buy Now
Datasheet
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RIEDON INC
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
Chip
|
Rectangular
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
1.55 mm
|
1.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.8 mm
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Resistance |
11.8 Ω
|
11.8 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
CAR
|
|
Size Code |
0603
|
0603
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
ANTI-SULFUR, HIGH PRECISION
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Packing Method |
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Temperature |
|
85 °C
|
Reference Standard |
|
AEC-Q200
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare CAR060311.8OHMS0.5%50PPMHP with alternatives
Compare RN73H1JGTD11R8D50 with alternatives