CAR060320KOHMS0.1%25PPM vs TC0325B2002ECE feature comparison

CAR060320KOHMS0.1%25PPM Riedon

Buy Now Datasheet

TC0325B2002ECE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 Mm 0.45 Mm
Package Length 1.55 Mm 1.6 Mm
Package Style Smt Smt
Package Width 0.8 Mm 0.8 Mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 20000 Ω 20000 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0603 0603
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
JESD-609 Code e3
Mounting Feature Surface Mount
Packing Method Tr, Plastic
Surface Mount Yes
Terminal Finish Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound