CAT24C04WE-GT3 vs R1EX24004ASAS0A#S0 feature comparison

CAT24C04WE-GT3 onsemi

Buy Now Datasheet

R1EX24004ASAS0A#S0 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI RENESAS ELECTRONICS CORP
Part Package Code SOIC SOP
Package Description SOIC-8 ,
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi Renesas Electronics
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDMR
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Memory Density 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 512X8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000002 A
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE
Base Number Matches 1 1
Manufacturer Package Code PRSP0008DF

Compare CAT24C04WE-GT3 with alternatives

Compare R1EX24004ASAS0A#S0 with alternatives